DE/4SEKD Kingbright Light Bar LED Display, Orange 1500 mcd
- RS Stock No.:
- 863-4709
- Mfr. Part No.:
- DE/4SEKD
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 863-4709
- Mfr. Part No.:
- DE/4SEKD
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
Display Type | Light Bar | |
LED Colours | Orange | |
Number of Segments | 1 | |
Dominant Wavelength | 601 nm | |
Mounting Type | Through Hole | |
External Depth | 11.2mm | |
External Width | 15mm | |
External Height | 15mm | |
External Dimensions | 15 x 15 x 11.2mm | |
Luminous Intensity | 1500 mcd | |
Colour of Face | White | |
Forward Voltage | 2.1 V | |
Power Dissipation | 75mW | |
Operating Temperature Range | -40 → +85°C | |
Minimum Operating Temperature | -40°C | |
Forward Current | 30mA | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Kingbright | ||
Display Type Light Bar | ||
LED Colours Orange | ||
Number of Segments 1 | ||
Dominant Wavelength 601 nm | ||
Mounting Type Through Hole | ||
External Depth 11.2mm | ||
External Width 15mm | ||
External Height 15mm | ||
External Dimensions 15 x 15 x 11.2mm | ||
Luminous Intensity 1500 mcd | ||
Colour of Face White | ||
Forward Voltage 2.1 V | ||
Power Dissipation 75mW | ||
Operating Temperature Range -40 → +85°C | ||
Minimum Operating Temperature -40°C | ||
Forward Current 30mA | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
LED Light Bar 15 x 15 mm, Kingbright
This range of Kingbrights Light Bars comes in an assortment of colours and sizes.
Uniform light emitting area
Excellent on/off contrast
Easily mounted on P.C. boards or industry standard sockets
Flush mountable
Can be used with panels and legend mounts
Mechanically rugged
RoHS compliant
Excellent on/off contrast
Easily mounted on P.C. boards or industry standard sockets
Flush mountable
Can be used with panels and legend mounts
Mechanically rugged
RoHS compliant
Kingbright Light Bar Arrays