Kingbright2.5 V Yellow LED 3820 SMD, KPED-3820SYCK
- RS Stock No.:
- 860-8986
- Mfr. Part No.:
- KPED-3820SYCK
- Brand:
- Kingbright
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-8986
- Mfr. Part No.:
- KPED-3820SYCK
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
LED Colours | Yellow | |
Package Type | 3820 | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 2.5 V | |
Luminous Intensity | 400 mcd | |
Number of Pins | 2 | |
Viewing Angle | 35 °, 60 ° | |
Lens Shape | Dome | |
Dominant Wavelength | 590 nm | |
Dimensions | 3.8 x 2 x 3.2mm | |
Lens Colour | Clear | |
Select all | ||
---|---|---|
Brand Kingbright | ||
LED Colours Yellow | ||
Package Type 3820 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 400 mcd | ||
Number of Pins 2 | ||
Viewing Angle 35 °, 60 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 590 nm | ||
Dimensions 3.8 x 2 x 3.2mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED Dome 3820 Package
The 3820 family, from Kingbright, are surface mount (SMT) Chip LEDs. They have the same 3820 footprint with a domed top lens type. Their dome lens enables a narrow viewing angle output from a water clear lens. Available in a range of colours, the 3820 series are ideal for applications such as backlighting and indicators.
Features of the 3820 LEDs:
Dimensions: 3.8 x 2 mm
Dome lens type
Low power consumption
Viewing angle: 60° (Horizontal), 35° (Vertical)
Variety of single colours
Dimensions: 3.8 x 2 mm
Dome lens type
Low power consumption
Viewing angle: 60° (Horizontal), 35° (Vertical)
Variety of single colours
Visible Light LEDs, Kingbright