Kingbright2.5 V Orange LED 3820 SMD, KPED-3820SECK
- RS Stock No.:
- 860-8974
- Mfr. Part No.:
- KPED-3820SECK
- Brand:
- Kingbright
Bulk discount available
Subtotal (1 pack of 50 units)*
£6.00
(exc. VAT)
£7.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | £0.12 | £6.00 |
250 + | £0.117 | £5.85 |
*price indicative
- RS Stock No.:
- 860-8974
- Mfr. Part No.:
- KPED-3820SECK
- Brand:
- Kingbright
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Kingbright | |
LED Colours | Orange | |
Package Type | 3820 | |
Mounting Type | Surface Mount | |
Number of LEDs | 1 | |
Forward Voltage | 2.5 V | |
Luminous Intensity | 700 mcd | |
Number of Pins | 2 | |
Viewing Angle | 35 °, 60 ° | |
Lens Shape | Dome | |
Dominant Wavelength | 601 nm | |
Lens Colour | Clear | |
Dimensions | 3.8 x 2 x 3.2mm | |
Select all | ||
---|---|---|
Brand Kingbright | ||
LED Colours Orange | ||
Package Type 3820 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 700 mcd | ||
Number of Pins 2 | ||
Viewing Angle 35 °, 60 ° | ||
Lens Shape Dome | ||
Dominant Wavelength 601 nm | ||
Lens Colour Clear | ||
Dimensions 3.8 x 2 x 3.2mm | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED Dome 3820 Package
The 3820 family, from Kingbright, are surface mount (SMT) Chip LEDs. They have the same 3820 footprint with a domed top lens type. Their dome lens enables a narrow viewing angle output from a water clear lens. Available in a range of colours, the 3820 series are ideal for applications such as backlighting and indicators.
Features of the 3820 LEDs:
Dimensions: 3.8 x 2 mm
Dome lens type
Low power consumption
Viewing angle: 60° (Horizontal), 35° (Vertical)
Variety of single colours
Dimensions: 3.8 x 2 mm
Dome lens type
Low power consumption
Viewing angle: 60° (Horizontal), 35° (Vertical)
Variety of single colours
Visible Light LEDs, Kingbright