Analog Devices, LT1976BIFE#PBF DC-DC Converter, 1-Channel 1.5A Adjustable 16-Pin, TSSOP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
858-0923
Mfr. Part No.:
LT1976BIFE#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

1.5A

Regulator Function

Step Down

Minimum Input Voltage

3.3 V

Maximum Input Voltage

60 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Maximum Switching Frequency

230 kHz

Pin Count

16

Package Type

TSSOP

Switching Regulator

Yes

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

5.1mm

Height

0.95mm

Width

4.5mm

Dimensions

5.1 x 4.5 x 0.95mm

COO (Country of Origin):
MY

Step-Down (Buck) Regulators, Micropower Buck Regulators, Linear Technology


Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in applications such as high voltage power conversion, battery powered, Automotive, distributed power and Industrial power systems.


Switching Voltage Regulators, Linear Technology


Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.