Cooper Bussmann 5A Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 854-9099
- Mfr. Part No.:
- F03A250V5AS
- Brand:
- Cooper Bussmann
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 75)
£6.525
(exc. VAT)
£7.83
(inc. VAT)
- RS Stock No.:
- 854-9099
- Mfr. Part No.:
- F03A250V5AS
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cooper Bussmann | |
| Current Rating | 5A | |
| Fuse Size | 6.3 x 32mm | |
| Voltage Rating | 250V ac | |
| Series | F03A | |
| Select all | ||
|---|---|---|
Brand Cooper Bussmann | ||
Current Rating 5A | ||
Fuse Size 6.3 x 32mm | ||
Voltage Rating 250V ac | ||
Series F03A | ||
- COO (Country of Origin):
- MX
Military Standard 6.35 x 32mm - F03A Series
Military standard fast acting fuses with high breaking capacity suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Available with silver plated fuse caps
Various current ratings available
Various current ratings available

