Keithley Bench Power Supply, 60V, 14A, 1-Output, 850W
- RS Stock No.:
- 852-5787
- Mfr. Part No.:
- 2268-60-14
- Brand:
- Keithley
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-5787
- Mfr. Part No.:
- 2268-60-14
- Brand:
- Keithley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keithley | |
| Number of Outputs | 1 | |
| Output Voltage | 60V | |
| Supply Voltage | 100 → 240V ac | |
| Output Current | 14A | |
| Power Rating | 850W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Output Connector | 15-Pin D-Sub Connector | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Keithley | ||
Number of Outputs 1 | ||
Output Voltage 60V | ||
Supply Voltage 100 → 240V ac | ||
Output Current 14A | ||
Power Rating 850W | ||
Number of Displays 2 | ||
Type Digital | ||
Output Connector 15-Pin D-Sub Connector | ||
Maximum Temperature +50°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- US


