Cable Power, PVC Cable, 3m
- RS Stock No.:
- 852-5403
- Mfr. Part No.:
- CPDP002-3m
- Brand:
- Cable Power
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.90
(exc. VAT)
£17.88
(inc. VAT)
- RS Stock No.:
- 852-5403
- Mfr. Part No.:
- CPDP002-3m
- Brand:
- Cable Power
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cable Power | |
| Length | 3m | |
| Outer Sheath Material | PVC | |
| Sheath Colour | Black | |
| Shielding | Braid | |
| Voltage Rating | 300 V | |
| Select all | ||
|---|---|---|
Brand Cable Power | ||
Length 3m | ||
Outer Sheath Material PVC | ||
Sheath Colour Black | ||
Shielding Braid | ||
Voltage Rating 300 V | ||
- COO (Country of Origin):
- CN

