Timeguard Digital Time Switch 230 V ac, 1-Channel
- RS Stock No.:
- 852-4579
- Mfr. Part No.:
- FBT4
- Brand:
- Theben / Timeguard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 852-4579
- Mfr. Part No.:
- FBT4
- Brand:
- Theben / Timeguard
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Theben / Timeguard | |
| Supply Voltage | 230 V ac | |
| Type | Digital | |
| Number of Channels | 1 | |
| Units Measured | Hours | |
| Segment Length | 2 h | |
| Terminal Type | Screw | |
| Contact Configuration | SPNO | |
| Height | 85mm | |
| Depth | 31mm | |
| Select all | ||
|---|---|---|
Brand Theben / Timeguard | ||
Supply Voltage 230 V ac | ||
Type Digital | ||
Number of Channels 1 | ||
Units Measured Hours | ||
Segment Length 2 h | ||
Terminal Type Screw | ||
Contact Configuration SPNO | ||
Height 85mm | ||
Depth 31mm | ||
- COO (Country of Origin):
- CN
