Analog Devices LT1610CMS8#PBF, 1-Channel, Step Up DC-DC Converter 8-Pin, MSOP
- RS Stock No.:
- 851-6815
- Mfr. Part No.:
- LT1610CMS8#PBF
- Brand:
- Analog Devices
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-6815
- Mfr. Part No.:
- LT1610CMS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Analog Devices | |
Maximum Output Voltage | 3 V | |
Minimum Input Voltage | 1 V | |
Maximum Input Voltage | 8 V | |
Maximum Output Current | 30mA | |
Converter Type | Step Up | |
Number of Outputs | 1 | |
Maximum Switching Frequency | 2 MHz | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Pin Count | 8 | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Length | 3mm | |
Height | 0.86mm | |
Width | 3mm | |
Line Regulation | 0.2 %/V | |
Dimensions | 3 x 3 x 0.86mm | |
Switching Regulator | Yes | |
Select all | ||
---|---|---|
Brand Analog Devices | ||
Maximum Output Voltage 3 V | ||
Minimum Input Voltage 1 V | ||
Maximum Input Voltage 8 V | ||
Maximum Output Current 30mA | ||
Converter Type Step Up | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 2 MHz | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Length 3mm | ||
Height 0.86mm | ||
Width 3mm | ||
Line Regulation 0.2 %/V | ||
Dimensions 3 x 3 x 0.86mm | ||
Switching Regulator Yes | ||
- COO (Country of Origin):
- MY
SEPIC Regulators, Linear Technology
A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.
SEPIC (Single-Ended Primary-Inductor Converter)
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.