Cooper Bussmann 3.5A F Cartridge Fuse, 10 x 38mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£34.324

(exc. VAT)

£41.189

(inc. VAT)

RS Stock No.:
851-1539
Mfr. Part No.:
KTK-R-3-1-2
Brand:
Cooper Bussmann
Find similar products by selecting one or more attributes.
Select all

Brand

Cooper Bussmann

Current Rating

3.5A

Fuse Size

10 x 38mm

Fuse Speed

F

Voltage Rating

600V ac

Series

KTK-R

COO (Country of Origin):
MX

Cooper Bussmann - Rejection Type


Professional range of Rejection Type fuses from Cooper Bussmann.

Panel Mounted
Various current ratings available


Rejection Type