Souriau, UTS 7 Way Flange Mount MIL Spec Circular ConnectorBlack, Pin Contacts,Shell Size 14, Bayonet, MIL-DTL-26482
- RS Stock No.:
- 851-0429
- Mfr. Part No.:
- UTS0147P
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-0429
- Mfr. Part No.:
- UTS0147P
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 7 | |
Contact Gender | Male | |
Voltage Rating | 500 V | |
Shell Size | 14 | |
Mounting Type | Flange Mount | |
Military Standard | MIL-DTL-26482 | |
Termination Method | Crimp | |
IP Rating | IP68, IP69K | |
Mating Type | Bayonet | |
Connector Size | Standard | |
Body Orientation | Straight | |
Housing Material | Thermoplastic | |
Series | UTS | |
Colour | Black | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 7 | ||
Contact Gender Male | ||
Voltage Rating 500 V | ||
Shell Size 14 | ||
Mounting Type Flange Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Mating Type Bayonet | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Thermoplastic | ||
Series UTS | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Souriau UTS Hi Seal
UTS Hi seal connector is a range of lightweight industrial plastic circular connectors compatible with MIL-DTL-26482 connectors. It offers dynamic IP68/IP69K water protection in both mated & unmated conditions.
UTS Hi seal connector is suitable for a broad range of applications such as video surveillance, parking detection systems, lifting equipment & meteorological measurement systems.
UTS Hi seal connector is suitable for a broad range of applications such as video surveillance, parking detection systems, lifting equipment & meteorological measurement systems.
High density layouts
Waterproof mated and unmated
Secure, reliable bayonet coupling
Solder cup contacts
Utilizes the trim trio contact system
MIL-DTL-26482 compatible
Waterproof mated and unmated
Secure, reliable bayonet coupling
Solder cup contacts
Utilizes the trim trio contact system
MIL-DTL-26482 compatible
Souriau UTS Series Plugs & Receptacles