Souriau Dust Cap, Shell Size 20
- RS Stock No.:
- 851-0401
- Mfr. Part No.:
- UT020DCG
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-0401
- Mfr. Part No.:
- UT020DCG
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Shell Size | 20 | |
Colour | Silver | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Shell Size 20 | ||
Colour Silver | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Souriau Accessories for UTO Series Connectors
A comprehensive range of Souriau UTG series connector accessories, including receptacle dust cap and strain relief cable clamps.
Power contacts for Trim Trio connectors
Combine power contacts with the standard size 16 signal contacts into the same housing
Combine power contacts with the standard size 16 signal contacts into the same housing
Souriau UTO Series of Receptacles