Souriau, UTV Connector Seal Gasket, Shell Size 28 for use with UTV Conn
- RS Stock No.:
- 851-0101
- Mfr. Part No.:
- UTFD19B
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 851-0101
- Mfr. Part No.:
- UTFD19B
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Seal Type | Gasket | |
Shell Size | 28 | |
For Use With | UTV Conn | |
Length | 50.8mm | |
Series | UTV | |
Contact Size | 24 | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Seal Type Gasket | ||
Shell Size 28 | ||
For Use With UTV Conn | ||
Length 50.8mm | ||
Series UTV | ||
Contact Size 24 | ||
- COO (Country of Origin):
- FR
Square Seal
Suitable for use with UTP, UTG, UTO & UTOW
Series UTO/UTOW - Souriau