Cooper Bussmann 7A F Melamine Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 850-7231
- Mfr. Part No.:
- KLM-7
- Brand:
- Cooper Bussmann
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 850-7231
- Mfr. Part No.:
- KLM-7
- Brand:
- Cooper Bussmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Cooper Bussmann | |
Current Rating | 7A | |
Fuse Size | 10 x 38mm | |
Fuse Speed | F | |
Voltage Rating | 600V ac | |
Body Material | Melamine | |
Series | KLM | |
Select all | ||
---|---|---|
Brand Cooper Bussmann | ||
Current Rating 7A | ||
Fuse Size 10 x 38mm | ||
Fuse Speed F | ||
Voltage Rating 600V ac | ||
Body Material Melamine | ||
Series KLM | ||
- COO (Country of Origin):
- MX
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Midget Fuse