1 Channel Digital DIN Rail Time Switch Measures Hours, 24 V ac/dc, 110 → 230 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
849-6282
Mfr. Part No.:
Talento 881 pro
Brand:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Supply Voltage

24 V ac/dc, 110 → 230 V ac

Type

Digital

Number of Channels

1

Units Measured

Hours

Height

85mm

Depth

60mm

Memory Spaces

400

Battery Life

10yr

COO (Country of Origin):
DE