Souriau Sunbank by Eaton Circular Connector, 4 Contacts, In-line, Plug, Female, IP68, IP69K, UTS Series
- RS Stock No.:
- 848-8414
- Mfr. Part No.:
- UTS1JC104S
- Brand:
- Souriau Sunbank by Eaton
Subtotal (1 pack of 25 units)*
£310.00
(exc. VAT)
£372.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,975 unit(s) shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 + | £12.40 | £310.00 |
*price indicative
- RS Stock No.:
- 848-8414
- Mfr. Part No.:
- UTS1JC104S
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 4 | |
Mounting Type | In-line | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP68, IP69K | |
Current Rating | 13.0A | |
Series | UTS | |
Body Orientation | Straight | |
Voltage Rating | 150.0 V | |
Shell Size | 10 | |
Mating Type | Bayonet | |
Housing Material | Thermoplastic | |
Strain Relief | Yes | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 4 | ||
Mounting Type In-line | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP68, IP69K | ||
Current Rating 13.0A | ||
Series UTS | ||
Body Orientation Straight | ||
Voltage Rating 150.0 V | ||
Shell Size 10 | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Strain Relief Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- FR
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles