Souriau, UTS 5 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 14, Bayonet, MIL-DTL-26482

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
848-8180
Mfr. Part No.:
UTS6JC14E5S
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

5

Gender

Male

Contact Gender

Female

Current Rating

13A

Voltage Rating

600 V

Shell Size

14

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

IP Rating

IP68, IP69K

Mating Type

Bayonet

Connector Size

Standard

Body Orientation

Straight

Series

UTS

Housing Material

Thermoplastic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
FR

Souriau UTS Series Plugs & Receptacles


The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.

Features & Benefits

• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent


Souriau UTS Series Plugs & Receptacles