Souriau, UTS 14 Way Cable Mount MIL Spec Circular Connector Plug, Socket Contacts,Shell Size 12, Bayonet, MIL-DTL-26482

Discontinued
RS Stock No.:
848-8177
Mfr. Part No.:
UTS6JC12E14S
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

14

Gender

Male

Contact Gender

Female

Current Rating

7.5A

Voltage Rating

600 V

Shell Size

12

Mounting Type

Cable Mount

Military Standard

MIL-DTL-26482

Termination Method

Solder

IP Rating

IP68, IP69K

Mating Type

Bayonet

Connector Size

Standard

Body Orientation

Straight

Housing Material

Thermoplastic

Series

UTS

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
FR

Souriau UTS Series Plugs & Receptacles


The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.

Features & Benefits

• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent


Souriau UTS Series Plugs & Receptacles