Souriau, UTS 12 Way Cable Mount MIL Spec Circular Connector Receptacle, Pin Contacts,Shell Size 14, Bayonet,
- RS Stock No.:
- 848-8124
- Mfr. Part No.:
- UTS714E12P
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-8124
- Mfr. Part No.:
- UTS714E12P
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 12 | |
Gender | Female | |
Contact Gender | Male | |
Current Rating | 13 (Size 16) A, 7.5 (Size 20) A | |
Voltage Rating | 600 V | |
Shell Size | 14 | |
Mounting Type | Cable Mount | |
Military Standard | MIL-DTL-26482 | |
Termination Method | Solder | |
IP Rating | IP68, IP69K | |
Mating Type | Bayonet | |
Connector Size | Standard | |
Body Orientation | Straight | |
Housing Material | Thermoplastic | |
Series | UTS | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 12 | ||
Gender Female | ||
Contact Gender Male | ||
Current Rating 13 (Size 16) A, 7.5 (Size 20) A | ||
Voltage Rating 600 V | ||
Shell Size 14 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-26482 | ||
Termination Method Solder | ||
IP Rating IP68, IP69K | ||
Mating Type Bayonet | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Thermoplastic | ||
Series UTS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- FR
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles