Souriau Sunbank by Eaton Circular Connector, 19 Contacts, Cable Mount, Plug, Female, IP65, UTG Series

Bulk discount available

Subtotal (1 unit)*

£10.95

(exc. VAT)

£13.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£10.95
10 - 24£9.94
25 - 49£9.10
50 - 99£8.39
100 +£8.06

*price indicative

RS Stock No.:
848-8060
Mfr. Part No.:
UTG116-19S
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Number of Contacts

19

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP65

Current Rating

13.0A

Body Orientation

Straight

Series

UTG

Mating Type

Bayonet

Shell Size

19

Housing Material

Thermoplastic

Strain Relief

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Souriau UTG Series of Receptacles


The UTG series from Souriau offers a wide range of quality, high performance connectors and accessories. The series has a rugged and robust design to resist every environmental and mechanical requirement for indoor and outdoor applications. All models are highly reliable and excellent quality.

• Rugged and robust design ensures high performance in a wide range of climatic conditions
• Available in a wide range of shell sizes and insert arrangements
• Receptacle durability is second to none


Souriau UTG Series