Souriau, UTP 19 Way Wall Mount MIL Spec Circular Connector ReceptacleBlack, Pin Contacts,Shell Size 16, Bayonet
- RS Stock No.:
- 848-7975
- Mfr. Part No.:
- UTP016-19P
- Brand:
- Souriau Sunbank by Eaton
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-7975
- Mfr. Part No.:
- UTP016-19P
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Souriau Sunbank by Eaton | |
Number of Contacts | 19 | |
Gender | Female | |
Contact Gender | Male | |
Shell Size | 16 | |
Mounting Type | Wall Mount | |
Termination Method | Snap In | |
IP Rating | IP65 | |
Mating Type | Bayonet | |
Connector Size | Standard | |
Body Orientation | Straight | |
Housing Material | Thermoplastic | |
Series | UTP | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 19 | ||
Gender Female | ||
Contact Gender Male | ||
Shell Size 16 | ||
Mounting Type Wall Mount | ||
Termination Method Snap In | ||
IP Rating IP65 | ||
Mating Type Bayonet | ||
Connector Size Standard | ||
Body Orientation Straight | ||
Housing Material Thermoplastic | ||
Series UTP | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Colour Black | ||
- COO (Country of Origin):
- FR
Cable Connectors & Accessories
The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating a metal wave spring, which locks with an audible positive click. The range is available in a wide variety of insert arrangements and shell sizes.
Full plastic industrial circular connector
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Lightweight, robust design
Available in a wide range of shell sizes and insert arrangements
Souriau UTP Plastic Connectors
The UTP range are fully plastic circular multi-way connectors.,They are an economical, lightweight and robust connector offering a unique plastic bayonet coupling ring incorporating a metal wave spring which locks with an audible click.
Moulded from high durability glass-filled thermoplastic
Flammability Rating: UL94-V0
IP65 rated in mated condition
Flammability Rating: UL94-V0
IP65 rated in mated condition