Schneider Electric TeSyS D Contactor, 24V dc Coil, 3-Pole, 25 A, 7.5 kW 24V dc, 3 NO, 300 V dc, 690V ac
- RS Stock No.:
- 845-1380
- Distrelec Article No.:
- 304-02-496
- Mfr. Part No.:
- LC1D126BL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£69.32
(exc. VAT)
£83.18
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 82 unit(s) shipping from 20 April 2026
- Plus 10 unit(s) shipping from 20 April 2026
Units | Per unit |
|---|---|
| 1 + | £69.32 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 845-1380
- Distrelec Article No.:
- 304-02-496
- Mfr. Part No.:
- LC1D126BL
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 300, 690V dc | |
| Contact Current | 25A | |
| Power Rating | 7.5kW | |
| Series | TeSyS D | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, CSA, CCC, UL, RoHS, IEC | |
| Length | 77mm | |
| Width | 45mm | |
| Depth | 95mm | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 300, 690V dc | ||
Contact Current 25A | ||
Power Rating 7.5kW | ||
Series TeSyS D | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, CSA, CCC, UL, RoHS, IEC | ||
Length 77mm | ||
Width 45mm | ||
Depth 95mm | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR


