Schneider Electric TeSys K LC1K Contactor, 110 V ac Coil, 4-Pole, 20 A, 2NO + 2NC, 690 V ac
- RS Stock No.:
- 844-8615
- Mfr. Part No.:
- LC1K090085F7
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 844-8615
- Mfr. Part No.:
- LC1K090085F7
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110 V ac | |
| Number of Poles | 4 | |
| Contact Voltage Rating | 690 V ac | |
| Contact Current Rating | 20 A | |
| Range | TeSys K | |
| Series | LC1K | |
| Normal State Configuration | 2NO + 2NC | |
| Terminal Type | Solder Pin | |
| Length | 58mm | |
| Width | 45mm | |
| Depth | 57mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
| Brand Schneider Electric | ||
| Coil Voltage 110 V ac | ||
| Number of Poles 4 | ||
| Contact Voltage Rating 690 V ac | ||
| Contact Current Rating 20 A | ||
| Range TeSys K | ||
| Series LC1K | ||
| Normal State Configuration 2NO + 2NC | ||
| Terminal Type Solder Pin | ||
| Length 58mm | ||
| Width 45mm | ||
| Depth 57mm | ||
| Maximum Operating Temperature +50°C | ||
| Minimum Operating Temperature -25°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



