RS PRO Dehumidifier, 38L/day extraction rate Type C - European Plug

RS Stock No.:
842-8178
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Moisture Extraction Rate

38L/day

Refrigerant Type

R134A

Noise Level

63dBA

Plug Type

Type C - European Plug

Dimensions

550 x 400 x 320mm

Depth

320mm

Height

550mm

Width

400mm

COO (Country of Origin):
GB

RS PRO Nevada Heavy Duty Dehumidifier


The Nevada KDD40P is a 230V heavy duty dehumidifier designed to prevent damp conditions caused by humidity in the indoor atmosphere. This dehumidifier can be used to dry out buildings after flooding, remove damp from new buildings or simply to improve climate quality within occupied buildings thanks to low noise operation.

Features and Benefits:


Wheel mounted for good mobility
Housing - commercial quality powder coated housing resists rust and damage
Handle - portable, can be carried
Pull out drip tray - easily removed
Quiet when in use
Case easily removed to give access to all parts
Wide fin spaced coil blocks help to prevent coil clogging and better performance
Adjustable timer defrost allows unit to operate down to 0°C and up to 30°C
Auto pump function which can pump water 5.4m (16ft) vertically
Removes up to 38 litres of water every 24 hours (Maximum, measured @ 100% humidity and 35 degrees C) through an outlet designed to fit a standard garden hose
Fitted with an automatic pump which can lift water 5.4 metres vertically
Weight: 23kg
Air flow rate (average): 120cfm

Options:
RS Stock No. 839-5261 is fitted with a Type G UK BS1363 3-pin plug
RS Stock No. 842-8178 - European version available fitted with a CEE7/7 / Schuko plug

Typical Applications


A dehumidifier is a device used to reduce the humidity level in the air. They are ideal for areas which have moisture problems as they prevent damp and condensation. They can be used at home for use in bathrooms, basements, bedrooms and kitchens as well as workshops, garages and warehouses and any other indoor environments where excess moisture is present such as spas, to control humidity levels.

FAQs

What does a dehumidifier do?
A dehumidifier helps you control and reduce air humidity in your home by collecting all the water vapour in the air from common activities such as cooking, laundry or using the shower. It works by extracting the water vapour in the air and storing it in its container for later disposal. In larger scale commercial operations, a dehumidifier may be used to control areas with high temperatures from machinery.

Why would you need one?
There are many health benefits in having a dehumidifier. For example, they help fight of the growth of mould and bacteria that can be the cause of many respiratory problems. It also creates a humidity level that most people find comfortable, which may help with sleeping. Damp air also causes damage to walls, ceilings and building materials therefore use of a dehumidifier can help fight against this.