Bulgin Connector, 32 Contacts, Cable Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series
- RS Stock No.:
- 841-9427
- Mfr. Part No.:
- PXP7011/32P/CR/1315
- Brand:
- Bulgin
- RS Stock No.:
- 841-9427
- Mfr. Part No.:
- PXP7011/32P/CR/1315
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 32 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp, Solder | |
| IP Rating | IP66, IP68, IP69K | |
| Current Rating | 3.0A | |
| Series | Buccaneer 7000 | |
| Body Orientation | Straight | |
| Voltage Rating | 600.0 V | |
| Shell Size | 42 | |
| Mating Type | Quick Connect | |
| Housing Material | Polymer | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 120.0°C | |
| Minimum Operating Temperature | -40.0°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 32 | ||
Mounting Type Cable Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp, Solder | ||
IP Rating IP66, IP68, IP69K | ||
Current Rating 3.0A | ||
Series Buccaneer 7000 | ||
Body Orientation Straight | ||
Voltage Rating 600.0 V | ||
Shell Size 42 | ||
Mating Type Quick Connect | ||
Housing Material Polymer | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Operating Temperature 120.0°C | ||
Minimum Operating Temperature -40.0°C | ||
- COO (Country of Origin):
- TN
Buccaneer 7000 Series Plastic In-Line Connectors
Bulgin Buccaneer 7000 Series


