Bulgin USB 2.0, Male USB A to Male USB B, 5m

Unavailable
RS will no longer stock this product.
RS Stock No.:
841-8749
Mfr. Part No.:
PX0841/AB/5M00
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Length

5m

Connector 1

USB A

Connector 2

USB B

USB Cable Type

USB Cable

USB Version

USB 2.0

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Bulgin Buccaneer Sealed USB Cable - Double Ended


Bulgin Buccaneer series sealed double ended USB cable assemblies offer an IP68 rating when mated with a Buccaneer series panel mount USB connector.

Features and Benefits


28 AWG

IP68 Rated

Jacket Material - Polyvinyl Chloride

Related links