Bulgin USB 2.0 Cable Cable, 3m
- RS Stock No.:
- 841-8733
- Mfr. Part No.:
- PX0840/B/3M00
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 841-8733
- Mfr. Part No.:
- PX0840/B/3M00
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Length | 3m | |
USB Cable Type | USB Cable | |
USB Version | USB 2.0 | |
Sheath Colour | Black | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Length 3m | ||
USB Cable Type USB Cable | ||
USB Version USB 2.0 | ||
Sheath Colour Black | ||
Bulgin Buccaneer Sealed USB Cable - Single Ended
Bulgin Buccaneer series sealed single ended USB cable assemblies offer an IP68 rating when mated with a Buccaneer series panel mount USB connector.
Features and Benefits
28 AWG
IP68 Rated
Jacket Material - Polyvinyl Chloride