Jorjin WG7831-D0 WiFi Module, 802.11b/g/n

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
841-2498
Mfr. Part No.:
WG7831-D0
Brand:
Jorjin
Find similar products by selecting one or more attributes.
Select all

Brand

Jorjin

Supported Protocol

802.11b/g/n

COO (Country of Origin):
TW

WiLink8 WiFi SiP Modules


A range of 2.4GHz wireless communication System-in-Package modules providing IEEE 802.11b/g/n (WG7801-D0, WG7831-D0, WG7831-DELF) and Bluetooth 4.0 (WG7831-D0, WG7831-DELF only).

WG7801-D0 (RS Part No 841-2495)
2.4GHz 802.11b/g/n WiFi module based on WL1801 SoC
SDIO 1.8V host processor connection
26MHz internal crystal oscillator
Direct battery connection, 2.7 to 4.8Vdc
Operating temperature range: -20 to +75°C
Dimensions: 12.8 x 12mm LGA package

WG7831-D0 (RS Part No 841-2498)
2.4GHz 802.11b/g/n WiFi + Bluetooth 4.0 LE module based on WL1831 SoC
SDIO 1.8V host processor connection (WiFi)
UART host processor connection (Bluetooth)
26MHz internal crystal oscillator
Direct battery connection, 2.7 to 4.8Vdc
Operating temperature range: -20 to +75°C
Dimensions: 12.8 x 12mm LGA package

WG7831-DELF (RS Part No 841-2492)
2.4GHz 802.11b/g/n WiFi + Bluetooth 4.0 LE module based on WL1831 SoC
SDIO 1.8V host processor connection (WiFi)
UART host processor connection (Bluetooth)
26MHz internal crystal oscillator
Direct battery connection, 2.7 to 4.8Vdc
Built-in chip antenna
Operating temperature range: -20 to +75°C
Dimensions: 25 x 25 x 2.5mm


WLAN (Wireless Local Area Network) - Jorjin