Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPS364-M, 15V dc, 31A, 240W, 1 Output, 120
- RS Stock No.:
- 839-9761
- Mfr. Part No.:
- LPS364-M
- Brand:
- Artesyn Embedded Technologies
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 839-9761
- Mfr. Part No.:
- LPS364-M
- Brand:
- Artesyn Embedded Technologies
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Artesyn Embedded Technologies | |
Output Voltage | 15V dc | |
Output Current | 31A | |
Power Rating | 240W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 300 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 127mm | |
Width | 76.2mm | |
Medical Approved | Yes | |
Depth | 39.83mm | |
Maximum Temperature | +50°C | |
Weight | 340g | |
Minimum Temperature | 0°C | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 15V dc | ||
Output Current 31A | ||
Power Rating 240W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 300 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Medical Approved Yes | ||
Depth 39.83mm | ||
Maximum Temperature +50°C | ||
Weight 340g | ||
Minimum Temperature 0°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- PH
200-360W, Universal Input, 3x5 inch, Single Output, Medical Power Supply, LPS360-M Series
The Artesyn LPS360-M series of open-frame AC-DC power supplies includes four single output models, offering voltages of 12 V, 15 V, 24 V or 48 V. Each power supply also provides 12 V fan and 5 V standby outputs. All four models feature ITE and medical safety approvals and accept a universal input of 90—264Vac or 120—300Vdc. The LPS360-M power supplies have a full load efficiency of up to 92%. Depending on operating conditions, they provide up to 220W of output power with free air convection cooling and up to 360W with 400 LFM of forced air. Less than 1U high, the power supplies are ideal for light industrial systems as well as for non-patient contact medical applications.
Medical and ITE safeties
Active power factor correction
3 x 5 footprint
Less than 1U high
Remote sense
Power fail
Adjustable main output
Built-in Class B EMI filter
Overvoltage, overload and thermal overload protections
Isolated 12 V fan output
5 V Standby output
Total Max Power 360 W
Total Max Current 50 A
Input Voltage 90 V to 264 V
Output Voltage 12 V to 52.8 V
Operating Temperature -20°C to +50°C
Active power factor correction
3 x 5 footprint
Less than 1U high
Remote sense
Power fail
Adjustable main output
Built-in Class B EMI filter
Overvoltage, overload and thermal overload protections
Isolated 12 V fan output
5 V Standby output
Total Max Power 360 W
Total Max Current 50 A
Input Voltage 90 V to 264 V
Output Voltage 12 V to 52.8 V
Operating Temperature -20°C to +50°C
Standards
TUV60950, TUV60601-1 ; UL60950, UL60601-1 ; cULus60950, cULus60601-1
Approvals
TUV, UL, cULus, CB Certificate & report, CE Mark (LVD), CCC Approval