- RS Stock No.:
- 836-0928
- Brand:
- RS PRO
14 In stock - FREE next working day delivery available
Price 1 Reel of 100 Metre(s)
£158.60
(exc. VAT)
£190.32
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | £158.60 | £1.586 |
5 + | £142.74 | £1.427 |
*price indicative
- RS Stock No.:
- 836-0928
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
6491X H07V-R Conduit Cable
The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.
For use in semi flush exposed and embedded conduits, closed installation ducts
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant
Ideal for internal wiring appliances
PVC insulation
Class 2stranded copper conductor
Flame retardant
Standards
EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 6 mm² |
Sheath Colour | Grey |
Length | 100m |
European Harmonised Code | H07V-R |
Outer Diameter | 4.3 → 5.2mm |
Voltage Rating | 750 V |
CPR Certification | Eca |
Standards Met | Euroclass Eca |
Fire Behaviour | Flame Retardant |
Series | 6491X |
Insulation Wall Thickness | 0.8mm |
Number of Strands | 7 |
Related links
- RS PRO Grey 6 mm² Hook Up Wire, 7/1.04 mm, 100m
- RS PRO Grey 6 mm² Hook Up Wire, 75/0.3 mm, 100m, PVC Insulation
- RS PRO Grey 6 mm² Hook Up Wire, 10 AWG, 84/0.3mm, 100m, PVC Insulation
- Lapp ÖLFLEX® Series Grey 6 mm² Hook Up Wire, 100m, PVC Insulation
- AXINDUS MN2XTREM Series Grey 6 mm² Hook Up Wire, 3 AWG, 6 mm²,...
- RS PRO Black 6 mm² Hook Up Wire, 100m
- RS PRO Brown 6 mm² Hook Up Wire, 100m
- RS PRO Blue 6 mm² Hook Up Wire, 100m