- RS Stock No.:
- 836-0868
- Brand:
- RS PRO
26 In stock - FREE next working day delivery available
Price 1 Reel of 100 Metre(s)
£47.70
(exc. VAT)
£57.24
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | £47.70 | £0.477 |
5 + | £42.93 | £0.429 |
*price indicative
- RS Stock No.:
- 836-0868
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS PRO 6491X H07V-R Conduit Cable, 1.5 mm² CSA, 750 V, Green/Yellow
Looking for a conduit cable for use with your closed systems, control gears or light fittings? This 7-strand 1.5 mm² CSA conduit cable from RS PRO is just what you need. The 6491X H07V-R harmonised cable is designed for a wide range of applications such as power and lighting circuits, building wire and closed installation ducts.
Thanks to its speed capacity and mechanical strength, the 6491X conduit cable is ideal for the internal wiring of appliances. It's flame-retardant so won't catch alight easily and is PVC-insulated for added protection.
This RS PRO conduit cable meets various international safety standards including the EU's directive on the Restriction of Hazardous Substances (RoHS), meaning it contains only minimal amounts of any harmful substances. The product's International Electrochemical Commission 60228 approval means it's recognised as a safe conductor for use in insulated cables.
Thanks to its speed capacity and mechanical strength, the 6491X conduit cable is ideal for the internal wiring of appliances. It's flame-retardant so won't catch alight easily and is PVC-insulated for added protection.
This RS PRO conduit cable meets various international safety standards including the EU's directive on the Restriction of Hazardous Substances (RoHS), meaning it contains only minimal amounts of any harmful substances. The product's International Electrochemical Commission 60228 approval means it's recognised as a safe conductor for use in insulated cables.
Features and Benefits
• Three-year warranty
• Euroclass Eca standards met
• Insulation wall thickness of 0.7 mm
• Outer diameter of 2.7 mm to 3.3 mm
• Voltage rating of 750 V
• Class 2 IEC 60228 conductor
• Operating temperature range of -5°C to +70°C
• Type TI 1 to EN 50363-3 PVC insulation
• Euroclass Eca standards met
• Insulation wall thickness of 0.7 mm
• Outer diameter of 2.7 mm to 3.3 mm
• Voltage rating of 750 V
• Class 2 IEC 60228 conductor
• Operating temperature range of -5°C to +70°C
• Type TI 1 to EN 50363-3 PVC insulation
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1.5 mm² |
Sheath Colour | Green/Yellow |
Length | 100m |
European Harmonised Code | H07V-R |
Voltage Rating | 750 V |
Outer Diameter | 2.7 → 3.3mm |
CPR Certification | Eca |
Standards Met | Euroclass Eca |
Fire Behaviour | Flame Retardant |
Series | 6491X |
Insulation Wall Thickness | 0.7mm |
Number of Strands | 7 |
Related links
- RS PRO Green/Yellow 1.5 mm² Hook Up Wire, 100m
- RS PRO Green/Yellow 1.5 mm² Hook Up Wire, 30/0.25 mm Nominal, 100m
- RS PRO Green/Yellow 1.5 mm² Hook Up Wire, 27/0.25 mm, 100m, PVC Insulation
- RS PRO Green/Yellow 1.5 mm² Hook Up Wire, 16 AWG, 27/0.25 mm,...
- RS PRO Green/Yellow 1.5 mm² Hook Up Wire, 16 AWG, 30/0.25 mm,...
- RS PRO Green/Yellow 1.5 mm² Hook Up Wire, 15 AWG, 100m, Polyolefin...
- RS PRO Green, Yellow 1.5 mm² Hook Up Wire, 30/0.25 mm, 100m, PVC Insulation
- RS PRO Green/Yellow 1.5 mm² Hook Up Wire, 15 AWG, 30/0.25 mm,...