- RS Stock No.:
- 836-0732
- Brand:
- RS PRO
7 In stock - FREE next working day delivery available
Price 1 Reel of 100 Metre(s)
£119.48
(exc. VAT)
£143.38
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | £119.48 | £1.195 |
5 + | £110.28 | £1.103 |
*price indicative
- RS Stock No.:
- 836-0732
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
3182B / H05Z1Z1-F LSZH 0.75 Cable
3182B is indoor general wiring cable. These low smoke zero halogen (LSZH) cables can be used in public areas where fire, smoke emission and toxic fumes pose potential threats to life and equipment.
Features and Benefits
Thermoplastic insulation and sheath
LSZH (Low smoke zero halogen)
Flame retardant
Operating temperature range: -5°C to +70°C
Product Application Information
Pendant lighting drops, supply leads in hospitals or airport projects are ideal areas where this type of cable can be used.
Standards
EN 50363-8, EN 50363-7, IEC 60332-1, EN 50525-3-11, Class 5 IEC 60228, RoHS
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.75 mm² |
Number of Cores | 3 |
Sheath Colour | White |
Length | 100m |
Cable Type | Fire Performance |
Outer Diameter | 6 → 7.6mm |
CPR Certification | Eca |
Voltage Rating | 500 V |
European Harmonised Code | H05Z1Z1-F |
Number of Strands | 22 |
Conductor Resistance | 26 Ω/km |
Insulation Material | Thermoplastic |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -5°C |
Standards Met | BS EN 50525 |
American Wire Gauge | 18 AWG |
Conductor Material | Copper |
Size of Strands | 0.2 mm |
Maximum Operating Temperature | +70°C |
Related links
- RS PRO 5 Core Power Cable, 0.75 mm², 100m, White, Fire Performance, 500 V
- RS PRO 4 Core Power Cable, 0.75 mm², 100m, White, Fire Performance, 500 V
- RS PRO 2 Core Power Cable, 0.75 mm², 100m, White, Fire Performance, 500 V
- RS PRO 3 Core Power Cable, 1 mm², 100m, White, Fire Performance, 500 V
- RS PRO 3 Core Power Cable, 2.5 mm², 100m, White, Fire Performance, 500 V
- RS PRO 3 Core Power Cable, 1.5 mm², 100m, White, Fire Performance, 500 V
- RS PRO 3 Core Power Cable, 1.5 mm², 100m, White, Fire Performance,...
- RS PRO 2 Core Power Cable, 2.5 mm², 100m, White, Fire Performance, 500 V