Schurter Thermal Magnetic Circuit Breaker - T9 Single Pole 48 V dc, 240 V ac Voltage Rating, 5A Current Rating

Discontinued
Packaging Options:
RS Stock No.:
830-4293
Mfr. Part No.:
4404.0098
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

5A

Number of Poles

1

Voltage Rating

48 V dc, 240 V ac

Width

19mm

Series

T9

Tripping Mechanism

Thermal

COO (Country of Origin):
IN

T9 series thermal circuit breakers


T9 single-pole, compact thermal circuit breakers.
Trigger via a bimetallic element.
Connection via Faston terminals.
Reset button on the front panel.
Snap-fitting installation.

Approvals

UL, CSA, IEC 60394


Thermal Magnetic Convertible


All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).