RS PRO Safety Barrier, Black Tape, Stainless Steel, Polyester, Retractable Barrier, 2.8 m
- RS Stock No.:
- 829-9062
- Brand:
- RS PRO
Subtotal (1 pair)*
£130.29
(exc. VAT)
£156.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 48 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | £130.29 |
*price indicative
- RS Stock No.:
- 829-9062
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Retractable Barrier | |
| Product Type | Safety Barrier | |
| Tape Length | 2.8m | |
| Tape Colour | Black | |
| Tape Material | Polyester | |
| Barrier Material | Stainless Steel | |
| Standards/Approvals | No | |
| Length | 1000mm | |
| Width | 1000mm | |
| Height | 1000mm | |
| Diameter | 63mm | |
| Barrier Base Diameter | 350mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Retractable Barrier | ||
Product Type Safety Barrier | ||
Tape Length 2.8m | ||
Tape Colour Black | ||
Tape Material Polyester | ||
Barrier Material Stainless Steel | ||
Standards/Approvals No | ||
Length 1000mm | ||
Width 1000mm | ||
Height 1000mm | ||
Diameter 63mm | ||
Barrier Base Diameter 350mm | ||
Non Compliant
- COO (Country of Origin):
- CN
RS PRO Barrier Posts and Replacement Cassette
RS PRO range of safety barrier posts with retractable belt. The barrier posts are ideal for closing off areas quickly and easily. This is a sturdy, durable and easy to use temporary barrier system based on 1000 mm high posts with heavy base and retractable 48 mm wide webbing which simply locks to the next unit.
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, posts, barrier tape, robust and flexible bollards and extendable barriers to meet all your safety needs.
Options available:
829-9062 - Black Post with Retractable Black Belt
829-9065 - Chrome Post with Retractable Black Belt
829-9090 - 4 -Way Centrifugal Braking Cassette
Post with Retractable Belt Features:
Stainless steel tube post: 1000 mm high
Base 350 mm diameter
Black nylon/polyester webbing
Webbing extends to 2.8 m
Replacement webbing available
Dome cover and concrete base
Rubber under base for protection
Finished: black powder coating (829-9062) or chrome plated (829-9065)
Centrifugal braking system cassette
Heavy gauge steel post wont dent and scratch like aluminium
Usability: 4-way receptacles, universal belt end/clip, rubber protectors
Easy to assemble
4-Way Centrifugal Braking Cassette (829-9090):
Centrifugal braking cassette
4-way braking mechanism
Colour - Black retractable belt
Braking system for safety
Webbing length 2.8 m, webbing width 48 mm
Typical Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.
These retractable posts with belt barriers are ideal for any environment that needs crowd control which includes shops, entertainment events and airports plus many more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Silver Safety Barrier Stainless Steel 2.8 m
- RS PRO Black Post Stainless Steel 2 m
- RS PRO Black Post Stainless Steel Velvet, 2 m
- Viso Black Black Tape Stainless Steel 3 m
- Viso Strap Post Yellow Tape Polyester 3 m
- Viso Grey Red Tape Polyester 3 m
- RS PRO Black Safety Barrier Black Tape Fabric, Retractable Barrier
- RS PRO Black Safety Barrier Polyester, 4.6 m
