STMicroelectronics LD39020DTPU33R, LDO Regulator, 200mA, 3.3 V, ±3% 4-Pin, DFN

Discontinued
Packaging Options:
RS Stock No.:
829-6870
Mfr. Part No.:
LD39020DTPU33R
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Output Current

200mA

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.2 %/V

Accuracy

±3%

Load Regulation

0.01 %/mA, 10 (Typical) mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DFN

Quiescent Current

100µA

Pin Count

4

Output Type

Fixed

Dimensions

1.05 x 1.05 x 0.35mm

Minimum Input Voltage

1.5 V

Maximum Operating Temperature

+125 °C

Height

0.35mm

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Width

1.05mm

Length

1.05mm

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 150mA to 200mA



LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.