Murata Power Solutions MEU1 Isolated DC-DC Converter, 5V dc/ 200mA Output, 2.97 → 3.63 V dc Input, 1W, Through

Discontinued
Packaging Options:
RS Stock No.:
829-4985
Mfr. Part No.:
MEU1S0305ZC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

5V dc

Input Voltage Range

2.97 → 3.63 V dc

Power Rating

1W

Input Voltage Nominal

3.3 V dc

Output Current

200mA

Mounting Type

Through Hole

Number of Outputs

1

Package

ZIF

Isolation Voltage

1kV dc

Depth

7.95mm

Length

8.3mm

Series

MEU1

Load Regulation

12%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

79%

Priced to Clear

Yes

COO (Country of Origin):
CN

Murata 1W Single Output Isolated DC-DC Converter - MEU1 Series


The Murata Power Solutions MEU1 is a series of ultra-miniature, single isolated output 1 Watt DC-DC converters. Available as through-hole mounting with staggered style pin outs, the MEU1 can deliver output power over the whole temperature range of – 40 degrees C to +85 degrees C. The small volume and footprint allows engineers to reduce the overall dimensions of their application, which is critical for space-constrained designs.
The MEU1 series also has load regulation that is typically 3% better than the industry norm when compared to similar miniature through-hole converters. This reduces the need for any additional external regulation components and further conserves precious board space. The MEU1 has the added benefit of 1kVDC galvanic isolation, to reduce switching noise and allow the device to be configured, to provide an isolated negative rail in systems where only positive rails exist.

Single isolated output
1kVDC isolation
Efficiency up to 87%
Wide temperature performance at full 1 watt load, –40°C to 85°C
Power density 2.62W/cm3
3.3V, 5V, and 12V input
3.3V, 5V, 9V, 12V and 15V output
Custom solutions available
PCB mounting

Approvals

UL60950


Murata Power Solutions - 0.75W to 15W