Wurth Elektronik, WR-MPC4 Female Connector Housing, 4.2mm Pitch, 14 Way, 2 Row
- RS Stock No.:
- 828-4871
- Mfr. Part No.:
- 649014113322
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 828-4871
- Mfr. Part No.:
- 649014113322
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Number of Contacts | 14 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | WR-MPC4 | |
For Use With | 64900513722, 64900613722, 64900713722, 649500116015, 649549516030, 649600124015, 649649618030, 649700126015, 649749722030 | |
Body Orientation | Straight | |
Length | 30.6mm | |
Width | 11.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series WR-MPC4 | ||
For Use With 64900513722, 64900613722, 64900713722, 649500116015, 649549516030, 649600124015, 649649618030, 649700126015, 649749722030 | ||
Body Orientation Straight | ||
Length 30.6mm | ||
Width 11.6mm | ||
Housing Material Nylon | ||
Wurth WR-MPC4 4.20mm Dual Row Plug Style Receptacle Housing
WR-MPC4 dual row plug style receptacle housings with a 4.20mm pitch. These plug style receptacle housings are made from white UL94-V0 nylon 66, accept WR-MPC4 4.20mm crimp receptacle contacts and mate with WR-MPC4 dual row receptacle style male headers and plug housings.
4.20mm Wurth WR-MPC4 Series