Wurth Elektronik WR-PHD Series Straight Surface Mount Pin Header, 18 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded
- RS Stock No.:
- 828-1793
- Mfr. Part No.:
- 61001821121
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 828-1793
- Mfr. Part No.:
- 61001821121
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Series | WR-PHD | |
Pitch | 2.54mm | |
Number of Contacts | 18 | |
Number of Rows | 2 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Unshrouded | |
Mounting Type | Surface Mount | |
Connector System | Board to Board | |
Termination Method | Solder | |
Contact Material | Copper Alloy | |
Current Rating | 3.0A | |
Series Number | 6100 | |
Mating Pin Length | 6.0mm | |
Voltage Rating | 250.0 V | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Series WR-PHD | ||
Pitch 2.54mm | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Surface Mount | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 3.0A | ||
Series Number 6100 | ||
Mating Pin Length 6.0mm | ||
Voltage Rating 250.0 V | ||
Wurth WR-PHD Series 2.54mm Dual Row SMT Pin Header Connectors
WR-PHD series PCB SMT mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB SMT mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.
Part numbers prefixed with 6103 are supplied on a reel
Part numbers prefixed with 6103 are supplied on a reel
2.54mm Wurth WR-PHD Range
The Wurth WR-PHD Series is a range of Board to Board connectors.