Wurth Elektronik WR-WTB Series Straight Through Hole PCB Header, 40 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

RS Stock No.:
828-1446
Mfr. Part No.:
62404021622
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-WTB

Pitch

2.0mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN

Wurth WR-WTB Series 2.00mm Dual Row Vertical Mount Shrouded Male Header Connectors with Positive Locking


WR-WTB series PCB vertical mount dual row shrouded male header connectors with a 2.00mm pitch and positive locking latch holder. These 2.0mm wire to board PCB mount 2 row vertical mount shrouded headers have a beige UL94-V0 PBT insulator and stamped tin plated copper alloy contacts.


2.0mm Wurth WR-WTB Series