Wurth Elektronik WR-WTB Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
 - 828-1424
 - Mfr. Part No.:
 - 62403021722
 - Brand:
 - Wurth Elektronik
 
Discontinued
- RS Stock No.:
 - 828-1424
 - Mfr. Part No.:
 - 62403021722
 - Brand:
 - Wurth Elektronik
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WR-WTB | |
| Pitch | 2.0mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Through Hole | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 3.0A | |
| Voltage Rating | 250.0 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik  | ||
Series WR-WTB  | ||
Pitch 2.0mm  | ||
Number of Contacts 30  | ||
Number of Rows 2  | ||
Body Orientation Right Angle  | ||
Shrouded/Unshrouded Shrouded  | ||
Mounting Type Through Hole  | ||
Connector System Wire to Board  | ||
Termination Method Solder  | ||
Contact Material Copper Alloy  | ||
Current Rating 3.0A  | ||
Voltage Rating 250.0 V  | ||
- COO (Country of Origin):
 - CN
 
Wurth WR-WTB Series 2.00mm Male Dual Row Right Angle Mount Shrouded Header Connectors with Positive Locking
WR-WTB series PCB right angle mount dual row shrouded male header connectors with a 2.00mm pitch and positive locking latch holder. These 2.0mm wire to board PCB mount 2 row right angle mount shrouded headers have a beige UL94-V0 PBT insulator and stamped tin plated copper alloy contacts.
2.0mm Wurth WR-WTB Series
