Wurth Elektronik WR-WTB Series Straight Through Hole PCB Header, 24 Contact(s), 2mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 828-1409
- Mfr. Part No.:
- 62402421622
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 828-1409
- Mfr. Part No.:
- 62402421622
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Series | WR-WTB | |
Pitch | 2mm | |
Number of Contacts | 24 | |
Number of Rows | 2 | |
Body Orientation | Straight | |
Shrouded/Unshrouded | Shrouded | |
Connector System | Wire to Board | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Contact Material | Copper Alloy | |
Current Rating | 3A | |
Voltage Rating | 250 V ac | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Series WR-WTB | ||
Pitch 2mm | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Priced to Clear Yes | ||
Wurth WR-WTB Series 2.00mm Dual Row Vertical Mount Shrouded Male Header Connectors with Positive Locking
WR-WTB series PCB vertical mount dual row shrouded male header connectors with a 2.00mm pitch and positive locking latch holder. These 2.0mm wire to board PCB mount 2 row vertical mount shrouded headers have a beige UL94-V0 PBT insulator and stamped tin plated copper alloy contacts.
2.0mm Wurth WR-WTB Series