RS PRO Polypropylene Bag Filter, G4 Grade, 8 MERV Rating, 592 x 492 x 600mm
- RS Stock No.:
- 827-9677
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-9677
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Bag | |
| Nominal Dimensions | 24 x 20 x 24in | |
| Actual Dimensions | 592 x 492 x 600mm | |
| Filter MERV Rating | 8 | |
| Number of Pockets | 5 | |
| Filter Grade | G4 | |
| Maximum Air Flow | 78.8m³/h | |
| Initial Pressure Drop | 40Pa | |
| Final Pressure Drop | 50Pa | |
| Colour | Blue | |
| Case Material | Galvanised Steel | |
| Media Material | Polypropylene | |
| Header Size | 20mm | |
| Actual Depth | 600mm | |
| Nominal Dimensions Height x Width | 24 x 20 in, 24 x 20 x 24 in | |
| Actual Height | 592mm | |
| Actual Width | 492mm | |
| Nominal Width | 20in | |
| Nominal Height | 24in | |
| Nominal Depth | 24in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Bag | ||
Nominal Dimensions 24 x 20 x 24in | ||
Actual Dimensions 592 x 492 x 600mm | ||
Filter MERV Rating 8 | ||
Number of Pockets 5 | ||
Filter Grade G4 | ||
Maximum Air Flow 78.8m³/h | ||
Initial Pressure Drop 40Pa | ||
Final Pressure Drop 50Pa | ||
Colour Blue | ||
Case Material Galvanised Steel | ||
Media Material Polypropylene | ||
Header Size 20mm | ||
Actual Depth 600mm | ||
Nominal Dimensions Height x Width 24 x 20 in, 24 x 20 x 24 in | ||
Actual Height 592mm | ||
Actual Width 492mm | ||
Nominal Width 20in | ||
Nominal Height 24in | ||
Nominal Depth 24in | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Polypropylene Bag Filter M5 Grade 592 x 492 x 600mm
- RS PRO Polypropylene Bag Filter M5 Grade 592 x 492 x 350mm
- RS PRO Polypropylene Bag Filter 14 MERV Rating, 592 x 492 x 500mm
- RS PRO Polypropylene Bag Filter M5 Grade 592 x 492 x 500mm
- RS PRO Polypropylene Bag Filter 13 MERV Rating, 592 x 492 x 500mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating w: 492 mm h: 592 mm d: 350 mm
- RS PRO Ultraseal Series Polypropylene Bag Filter 8 MERV Rating w: 492 mm h: 592 mm d: 500 mm
- RS PRO Polypropylene Bag Filter M5 Grade 592 x 592 x 600mm
