RS PRO Micro Glass Bag Filter, F9 Grade, 592 x 492 x 635mm
- RS Stock No.:
- 827-9576
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-9576
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Filter Type | Bag | |
| Nominal Dimensions | 24 x 20 x 25in | |
| Actual Dimensions | 592 x 492 x 635mm | |
| Media Area | 4.8m² | |
| Number of Pockets | 6 | |
| Filter Grade | F9 | |
| Maximum Air Flow | 2600m³/h | |
| Initial Pressure Drop | 170Pa | |
| Colour | Yellow | |
| Case Material | Galvanised Steel | |
| Media Material | Micro Glass | |
| Header Size | 25mm | |
| Actual Depth | 635mm | |
| Nominal Depth | 25in | |
| Actual Height | 592mm | |
| Actual Width | 492mm | |
| Nominal Height | 24in | |
| Nominal Dimensions Height x Width | 24 x 20 in, 24 x 20 x 25 in | |
| Nominal Width | 20in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Filter Type Bag | ||
Nominal Dimensions 24 x 20 x 25in | ||
Actual Dimensions 592 x 492 x 635mm | ||
Media Area 4.8m² | ||
Number of Pockets 6 | ||
Filter Grade F9 | ||
Maximum Air Flow 2600m³/h | ||
Initial Pressure Drop 170Pa | ||
Colour Yellow | ||
Case Material Galvanised Steel | ||
Media Material Micro Glass | ||
Header Size 25mm | ||
Actual Depth 635mm | ||
Nominal Depth 25in | ||
Actual Height 592mm | ||
Actual Width 492mm | ||
Nominal Height 24in | ||
Nominal Dimensions Height x Width 24 x 20 in, 24 x 20 x 25 in | ||
Nominal Width 20in | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Micro Glass Bag Filter 592 x 592 x 635mm
- RS PRO Micro Glass Bag Filter 592 x 287 x 635mm
- RS PRO Jayflow Series Micro Glass Bag Filter, F9 Grade w: 492 mm h: 592 mm d: 635 mm
- RS PRO Polypropylene Bag Filter 8 MERV Rating, 592 x 492 x 600mm
- RS PRO Polypropylene Bag Filter M5 Grade 592 x 492 x 600mm
- RS PRO Polypropylene Bag Filter M5 Grade 592 x 492 x 350mm
- RS PRO Polypropylene Bag Filter 14 MERV Rating, 592 x 492 x 500mm
- RS PRO Polypropylene Bag Filter M5 Grade 592 x 492 x 500mm
