Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Power Management ICs
Battery Management
Texas Instruments BQ78PL116RGZT, Battery Charge Controller 48-Pin, VQFN
RS Stock No.:
827-9516
Mfr. Part No.:
BQ78PL116RGZT
Brand:
Texas Instruments
View this category
Discontinued product
RS Stock No.:
827-9516
Mfr. Part No.:
BQ78PL116RGZT
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Multi-Chemistry Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
Attribute
Value
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
48
Typical Operating Supply Voltage
2.5 → 4.5 V
Dimensions
7.15 x 7.15 x 0.95mm
Length
7.15mm
Width
7.15mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
RS Stock No.:
827-9516
Mfr. Part No.:
BQ78PL116RGZT
Brand:
Texas Instruments
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Multi-Chemistry Battery Charge Controllers, Texas Instruments
Battery Management, Texas Instruments
Attribute
Value
Mounting Type
Surface Mount
Package Type
VQFN
Pin Count
48
Typical Operating Supply Voltage
2.5 → 4.5 V
Dimensions
7.15 x 7.15 x 0.95mm
Length
7.15mm
Width
7.15mm
Height
0.95mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C