Texas Instruments BQ28550DRZT-R1, Battery Fuel Gauge IC, 3.6 V 12-Pin, SON

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

£2.316

(exc. VAT)

£2.779

(inc. VAT)

RS Stock No.:
827-9440
Mfr. Part No.:
BQ28550DRZT-R1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Mounting Type

Surface Mount

Package Type

SON

Pin Count

12

Typical Operating Supply Voltage

3.6 V

Dimensions

4.15 x 2.6 x 0.95mm

Length

4.15mm

Width

2.6mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

16mA

Maximum Output Voltage

2.55 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

2.45 V

Battery Monitor/Fuel Gauge, Texas Instruments


The battery charge monitoring system is the component responsible for determining the energy remaining in the battery. It provides information such as remaining battery capacity (mAh), state-of-charge (%), and battery voltage (mV). It minimises dependence on host processor and improves standby power.

Safety protections such as over/under-​temperature, extra levels of over/under-voltage, discharge short circuit, charge overcurrent
Autonomously measures all cell voltages, integrated pack current and temperature every 1 second
Capacity Indication with advanced algorithms
Accurate battery State-Of-Health (SOH) enables accurate prediction of available capacity
Smart charging and adaptability


Battery Management, Texas Instruments