Texas Instruments BQ24735RGRT, Battery Charge Controller IC, 4.5 to 24 V, 8.128A 20-Pin, VQFN
- RS Stock No.:
- 827-9346
- Mfr. Part No.:
- BQ24735RGRT
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 827-9346
- Mfr. Part No.:
- BQ24735RGRT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Battery Type | Lithium-Ion, Lithium-Polymer | |
| Mounting Type | Surface Mount | |
| IC Type | Battery Charge Controller IC | |
| Package Type | VQFN | |
| Pin Count | 20 | |
| Typical Operating Supply Voltage | 4.5 to 24 V | |
| Dimensions | 3.65 x 3.65 x 0.95mm | |
| Length | 3.65mm | |
| Width | 3.65mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 8.128A | |
| Maximum Output Voltage | 19.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 1.024 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Battery Type Lithium-Ion, Lithium-Polymer | ||
Mounting Type Surface Mount | ||
IC Type Battery Charge Controller IC | ||
Package Type VQFN | ||
Pin Count 20 | ||
Typical Operating Supply Voltage 4.5 to 24 V | ||
Dimensions 3.65 x 3.65 x 0.95mm | ||
Length 3.65mm | ||
Width 3.65mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 8.128A | ||
Maximum Output Voltage 19.2 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 1.024 V | ||
Lithium-Ion Battery Charge Controllers, Texas Instruments
Integrated battery charge controllers from Texas Instruments suitable for controlling and monitoring the charge of Lithium-Ion & Lithium-Polymer cells. Note that these controllers require additional external power devices in order to implement a complete charging solution.
Battery Management, Texas Instruments
