Texas Instruments BQ24230RGTT, Lithium-Ion, Battery Charger, 1.5A 16-Pin, QFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
827-9273
Mfr. Part No.:
BQ24230RGTT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Battery Type

Lithium-Ion

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

16

Typical Operating Supply Voltage

4.35 → 6.4 V

Dimensions

3.15 x 3.15 x 0.95mm

Length

3.15mm

Width

3.15mm

Height

0.95mm

Maximum Operating Temperature

+85 °C

Maximum Output Current

1.5A

Maximum Output Voltage

4.4 V

Minimum Operating Temperature

-40 °C

Lithium-Ion Battery Charging ICs, Texas Instruments


Integrated battery charging ICs from Texas Instruments intended for use with Lithium-Ion & Lithium-Polymer cells. These devices provide a complete charging and monitoring solution and include internal power devices capable of supplying charging currents of up to several amps.


Battery Management, Texas Instruments