3M 452 Series Straight Through Hole PCB Header, 4 Contact(s), 1.27mm Pitch, 2 Row(s), Shrouded

Discontinued
RS Stock No.:
827-3714
Mfr. Part No.:
45204-620230
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

452

Pitch

1.27mm

Number of Contacts

4

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1.0A

Voltage Rating

125.0 V

COO (Country of Origin):
US

Shrouded Board Mount Headers, 452 Series


The 452 series shrouded board mount headers are a new series that offers a robust connector in a very small package with various options. The standard shrouded header is available with or without ejector latches allowing positive latch and ejection functionality with minimal size addition. Other options include vertical and right angle mount, through hole and SMT configurations.

Current rating: 1.0 A (all lines energized), 1.5 A (6 lines energized), 2.5 A (1 line energized)
Voltage rating: 125 V min
Operating temperature: -65 to +105 °C
Processing temperature: +260 °C
Lead-Free Solderable: Yes

Note

Use with the 451 series cable mount sockets