Wurth Elektronik 312 Series Straight Through Hole PCB Header, 8 Contact(s), 5.08mm Pitch, 1 Row(s)
- RS Stock No.:
- 826-7450
- Mfr. Part No.:
- 691312510008
- Brand:
- Wurth Elektronik
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 826-7450
- Mfr. Part No.:
- 691312510008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Series | 312 | |
Pitch | 5.08mm | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Body Orientation | Straight | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
Current Rating | 20.0A | |
Voltage Rating | 300.0 V | |
Gender | Male | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Series 312 | ||
Pitch 5.08mm | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 20.0A | ||
Voltage Rating 300.0 V | ||
Gender Male | ||
Wurth WR-TBL 312 Series 5.08mm Pitch PCB Terminal Block Right Angle Open Header Connectors
WR-TBL 312 series 5.08mm pitch right angle mount open terminal block PCB header connectors with shrouding on 2 sides. These WR-TBL PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
Wurth 5.08mm Pitch Two Part Terminal Blocks