Wurth Elektronik, 693030 8 Way Right Angle Smart Card Memory Card Connector With Solder Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
826-7181
Mfr. Part No.:
693030010810
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Card Type

Smart Card

Gender

Male

Number of Contacts

8

Number of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Method

Solder

Housing Material

PBT

Length

62mm

Width

40mm

Depth

6.5mm

Series Number

693030

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

6930

Dimensions

62 x 40 x 6.5mm

Wurth WR-CDR Smart Card Header Connector with Card Detection


WR-CDR 8 way push in, pull out Smart card header connector with card detection, switch and board locks. This WR-CDR Smart card connector is right angle through hole mounting with a black PBT insulator and gold plated contacts.


Memory Card Connectors